Tamura CMT-03801 technical specifications.
| Current | 8A |
| DC Resistance (DCR) | 20mR |
| Depth | 22mm |
| Height | 1.299inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 1.299inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.02R |
| RoHS Compliant | No |
| Series | CMT |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 0.866inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMT-03801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.