Tamura F03P006S05 technical specifications.
| Accuracy | 1.7% |
| Package/Case | Module |
| Current Rating | 6A |
| Current Sensing | 6A |
| Frequency | 300kHz |
| Height | 18.7mm |
| Length | 23.2mm |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Sensitivity | 104.2mV/A |
| Series | F03P |
| Weight | 0.423288oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura F03P006S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.