Tamura G503 technical specifications.
| Diameter | 41.1mm |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Series | G5 |
| Thickness | 4.83mm |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura G503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
