Tamura G513 technical specifications.
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | G5 |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura G513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.