Tamura ICS-0505 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Power | 300mW |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura ICS-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
