Tamura IDD-0512 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Power | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura IDD-0512 to view detailed technical specifications.
No datasheet is available for this part.