
Analog current sensor module for 50A applications, featuring 1% accuracy and 1% linearity. Operates with a 5V supply voltage and a maximum supply current of 15mA, with a frequency response up to 35kHz. This through-hole mounted module offers a 10µs response time and is UL approved, lead-free, and RoHS compliant. Encased in a module package measuring 38mm x 18.5mm x 27mm, it is suitable for operation between -10°C and 80°C.
Tamura L01Z050S05 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 50A |
| Current Sensing | 50A |
| Frequency | 100kHz |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 35(Max) kHz |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L01Z050S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
