Tamura L05Z800S15 technical specifications.
| Package/Case | Module |
| Current Rating | 800A |
| Current Sensing | 800A |
| Frequency | 100kHz |
| Height | 29.5mm |
| Length | 40.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 10us |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L05Z800S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.