
This 1-channel current sensor module offers 1% accuracy and linearity for precise current sensing up to 20A. Operating at a frequency of 50kHz (max) with a 15V supply voltage, it features a 5µs response time and a maximum output voltage of 4.15V. The module is designed for through-hole mounting, with dimensions of 25mm (length) x 16mm (width) x 12mm (height). It operates within a temperature range of -30°C to 80°C and is UL approved, lead-free, and RoHS compliant.
Tamura L07P020D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 100kHz |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.15V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L07P020D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
