Tamura L08P050D15 technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Current Sensing | 50A |
| Frequency | 100kHz |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 39mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L08P050D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.