Tamura L08P100D15M1 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Current Sensing | 100A |
| Frequency | 100kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 4V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 35(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tamura L08P100D15M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.