
Analog current sensor module for 150A applications, featuring 1% accuracy and linearity. Operates with a 15V supply voltage, accepting a range of 14.25V to 15.75V, and draws a maximum of 12mA. Offers a 150A current rating with a response time of 10µs and a maximum output voltage of 4.04V. This through-hole mounted module operates within a temperature range of -10°C to 80°C and has a 100kHz frequency rating.
Tamura L08P150D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 150A |
| Current Sensing | 150A |
| Frequency | 100kHz |
| Height | 34mm |
| Lead Free | Contains Lead |
| Length | 39mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 35(Max) kHz |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 10us |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L08P150D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
