Tamura L08P150D15M1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-PXSS-T4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.75 |
| Supply Voltage-Min (Vsup) | 14.25 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura L08P150D15M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.