Tamura L10P030D15 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 30A |
| Frequency | 50kHz |
| Lead Free | Contains Lead |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura L10P030D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.