
Analog circuit module for current sensing up to 20A, featuring 1% accuracy and 1% linearity. Operates with a 15V supply voltage, a maximum supply current of 15mA, and a maximum output voltage of 4.04V. This through-hole mount component has a response time of 5µs and an operating frequency up to 50kHz. It is RoHS compliant, lead-free, and UL approved, with a compact module package measuring 17.5mm x 17mm x 15.2mm. Operating temperature range is -30°C to 80°C.
Tamura L18P020D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P020D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
