
Analog current sensor module with 30A current rating and sensing capability. Features 1% accuracy and 1% linearity, operating at up to 100kHz. Module package with through-hole mounting, measuring 17.5mm L x 17mm W x 15.2mm H. Supports a 15V operating supply voltage (14.25V-15.75V range) and a maximum output voltage of 4.04V. Operates within a -30°C to 80°C temperature range, with a 5µs response time. Lead-free and RoHS compliant.
Tamura L18P030D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 30A |
| Current Sensing | 30A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P030D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
