
Analog circuit module for current sensing up to 40A, featuring 1% accuracy and 1% linearity. Operates at frequencies up to 100kHz with a 5µs response time. This through-hole mounted component has a 15V operating supply voltage, a maximum output voltage of 4.05V, and a maximum supply current of 15mA. It is UL approved, RoHS compliant, and operates within a temperature range of -30°C to 80°C.
Tamura L18P040D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 40A |
| Current Sensing | 40A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.05V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | L18PXXXD15 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P040D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
