Tamura L32P100S05FS technical specifications.
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 50kHz |
| Height | 29.5mm |
| Length | 33.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 625mV |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L32P100S05FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
