Tamura MET-42 technical specifications.
| DC Resistance (DCR) | 20R |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| RoHS Compliant | Yes |
| Secondary Impedance | 12R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 3.54:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
