
Through-hole mounted telecom transformer with a 1:1 turns ratio, offering 135 Ohm primary and secondary impedance. Features 10mA current handling, 10.5 Ohm DC resistance, and 1.5kV isolation voltage. Operates across a 0.1 to 100 kHz frequency range, with a temperature range of -20°C to 85°C. This lead-free, RoHS compliant component measures 11.8mm in height, 10.4mm in length, and 7.87mm in width.
Tamura MET-60 technical specifications.
| Current | 10mA |
| DC Resistance (DCR) | 10.5R |
| Height | 11.8mm |
| Height - Seated (Max) | 11.8mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 135R |
| RoHS Compliant | Yes |
| Secondary Impedance | 135R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
