Tamura METC-99 technical specifications.
| Package/Case | Metal |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | MET |
| RoHS | Compliant |
Download the complete datasheet for Tamura METC-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
