Tamura NAN-0505 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | -5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura NAN-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.