Tamura OLT-522AA technical specifications.
| Type | Regulated Linear |
| Number of Outputs | 3 |
| Output Voltage | 5|12 to 15|-12 to -15|-5V |
| Maximum Output Current | 2|0.4|0.4|0.4A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Efficiency | 55(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Adjustable|Fixed |
Download the complete datasheet for Tamura OLT-522AA to view detailed technical specifications.
No datasheet is available for this part.