Tamura OVS-24G-UC technical specifications.
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Series | OVS-U |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura OVS-24G-UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
