Tamura PAM250-5 technical specifications.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Series | PAM250 (250W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Tamura PAM250-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
