Tamura PAS250-4-AG technical specifications.
| Current - Output 1 | 21A |
| Efficiency | 85% |
| Height | 38.1mm |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Voltage - Output 1 | 12V |
| Width | 101.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Tamura PAS250-4-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.