Tamura PFT12-35 technical specifications.
| Height | 27.1mm |
| Height - Seated (Max) | 27mm |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Output Current | 150mA |
| Mount | Through Hole, Flanges |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 312g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PFT12-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.