The Tamura PFT24-35 is a dual power transformer with a maximum output current of 300mA. It is designed for through hole mounting with flanges and has a weight of 425g. The transformer measures 58mm in width, 71.7mm in length, and 31.8mm in height. It is available in bulk packaging with 12 units per package. The transformer contains lead and is not lead-free.
Tamura PFT24-35 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.7mm |
| Lead Free | Contains Lead |
| Length | 71.7mm |
| Max Output Current | 300mA |
| Mount | Through Hole, Flanges |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 425g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PFT24-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.