Tamura PL2.5-12-130B technical specifications.
| Height | 28.6mm |
| Height - Seated (Max) | 28.6mm |
| Length | 41.28mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL2.5-xx-130B |
| Termination | PC Pin |
| Weight | 113g |
| Width | 36.37mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL2.5-12-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
