
The Tamura PL2.5-20-130B is a dual power transformer with a maximum output current of 120mA. It has a height of 28.6mm and a seated height of 28.6mm. The transformer is designed for through hole mounting and features PC pin termination. It is available in bulk packaging with 40 units per package. The transformer is compliant with RoHS regulations.
Tamura PL2.5-20-130B technical specifications.
| Height | 28.6mm |
| Height - Seated (Max) | 28.6mm |
| Length | 41.28mm |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL2.5-xx-130B |
| Termination | PC Pin |
| Weight | 113g |
| Width | 36.37mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL2.5-20-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.