Tamura PL20-20-130B technical specifications.
| Height | 41.58mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL20-xx-130B |
| Termination | PC Pin |
| Weight | 408g |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL20-20-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
