
This dual power transformer from Tamura features dual primary and secondary windings, a maximum output current of 400mA, and a lead-free construction. It is designed for through-hole mounting and is available in bulk packaging. The transformer has a weight of 168g and dimensions of 35.6mm in height, 41.28mm in length, and 36.37mm in width.
Tamura PL5.0-12-130B technical specifications.
| Height | 35.6mm |
| Height - Seated (Max) | 35.6mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Package Quantity | 54 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL5.0-xx-130B |
| Termination | PC Pin |
| Weight | 168g |
| Width | 36.37mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL5.0-12-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.