Tamura PLT56-32-130B technical specifications.
| Height | 46.1mm |
| Height - Seated (Max) | 48.5mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 4A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 771g |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura PLT56-32-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
