Tamura PSS3-48 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tamura PSS3-48 to view detailed technical specifications.
No datasheet is available for this part.