Tamura S21S180D15JN technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 180A |
| Current Sensing | 180A |
| Frequency | 200kHz |
| Height | 49.4mm |
| Length | 49.4mm |
| Linearity | 0.3% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 1us |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura S21S180D15JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.