Tamura S21Z300D15 technical specifications.
| Current Rating | 300A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 150mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura S21Z300D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.