Tamura S22P025S05 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Current Sensing | 25A |
| Frequency | 100kHz |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 3.125V |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 200 kHz |
| Operating Supply Voltage | 5V |
| Output Voltage | 625mV |
| Packaging | Bulk |
| Response Time | 1us |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura S22P025S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.