Tamura S23P50/100D15M1 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 100kHz |
| Height | 23mm |
| Length | 33.3mm |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 0.5us |
| Width | 15.73mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura S23P50/100D15M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.