Tamura S25P100D15Y technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 100kHz |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | S25PXXXD15Y |
| RoHS | Compliant |
Download the complete datasheet for Tamura S25P100D15Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.