Tamura S29S1T0D24Z technical specifications.
| Accuracy | 0.1% |
| Current Rating | 1kA |
| Current Sensing | 1kA |
| Frequency | 100kHz |
| Height | 95mm |
| Length | 110mm |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| Weight | 1.235lb |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura S29S1T0D24Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.