Tamura SB2816-1606 technical specifications.
| Height | 33mm |
| Length | 33.02mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Tamura SB2816-1606 to view detailed technical specifications.
No datasheet is available for this part.