Tamura SKC-102 technical specifications.
| Inductance | 50uH |
| Max DC Current | 5A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura SKC-102 to view detailed technical specifications.
No datasheet is available for this part.