Tamura SKC-103 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 17.5mR |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Max DC Current | 5A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SKC |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura SKC-103 to view detailed technical specifications.
No datasheet is available for this part.