Tamura SKC-203 technical specifications.
| Inductance | 100uH |
| Max DC Current | 10A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura SKC-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.