Tamura STT-110 technical specifications.
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 50 |
| Turns Ratio | 2.1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura STT-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.