Tamura T0603-R10G technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 650mR |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.4GHz |
| Series | T0603 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Unconfirmed |
Download the complete datasheet for Tamura T0603-R10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.