Tamura T1008-1R0G technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 1.98R |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 290MHz |
| Series | T1008 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1008-1R0G to view detailed technical specifications.
No datasheet is available for this part.