The T1210-1R2G is a surface mount inductor from Tamura with a 1210 package and 2.4 ohms DC resistance. It has an inductance of 1.2 microhenries and a tolerance of 2%. This lead-free inductor is unshielded and available in tape and reel packaging.
Tamura T1210-1R2G technical specifications.
| Package/Case | 1210 |
| DC Resistance (DCR) | 2.4R |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 380MHz |
| Series | T1210 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1210-1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.