The T1210 Series inductor from Tamura features a 2.7 ohm DC resistance and 1.5 microhenry inductance with a tolerance of 2%. It is designed for surface mount applications and is available in a 1210 package. The inductor operates within a self resonant frequency of 210 MHz and has a test frequency of 7.96 MHz. It is lead free and unshielded.
Tamura T1210-1R5G technical specifications.
| Package/Case | 1210 |
| DC Resistance (DCR) | 2.7R |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 210MHz |
| Series | T1210 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1210-1R5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.