The T1210-2R2G is a 1210 surface mount inductor from Tamura with a DC resistance of 3.8 ohms and an inductance of 2.2 microhenries. It has a self resonant frequency of 170 megahertz and is packaged in tape and reel. The inductor is lead free and unshielded, with a tolerance of 2 percent.
Tamura T1210-2R2G technical specifications.
| Package/Case | 1210 |
| DC Resistance (DCR) | 3.8R |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 170MHz |
| Series | T1210 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1210-2R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.